- Home ›
- All Products›
- BP1170A
Essentra
BP1170A
Push-In Plug - 4.398 in) - 0.685 in) - LDPE - Natural
Accessories Notify Me
RoHS Compliant
Description
+
Push-In Plug - 4.398 in) - 0.685 in) - LDPE - Natural
Search Keywords: BP1170A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | BP1170A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3923500000 |
| COO: | GB |
Supplier's Standard Package:
|
250 |
Frequently Asked Questions
Is BP1170A RoHS compliant?
Yes, BP1170A is RoHS compliant.
What is the lead time for BP1170A?
The standard lead time for BP1170A is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
19 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
63
$12.12
125
$7.52
188
$5.94
250 +
$5.82
Click for Quote
Log in
to unlock special pricing