- Home ›
- All Products›
- BP1162A
Essentra
BP1162A
Push-In Plug - 3.346 in) - 0.709 in) - LDPE - Natural
Accessories Notify Me
RoHS Compliant
Description
+
Push-In Plug - 3.346 in) - 0.709 in) - LDPE - Natural
Search Keywords: BP1162A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:BP1162A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is BP1162A RoHS compliant?
Yes, BP1162A is RoHS compliant.
What is the lead time for BP1162A?
The standard lead time for BP1162A is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
26 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
50
$4.89
100
$4.67
250
$4.47
500
$4.29
1,000
$4.17
2,500
$4.06
5,000 +
$4.01
Click for Quote
Log in
to unlock special pricing