- Home ›
- All Products›
- BP1154A
Essentra
BP1154A
Push-In Plug - 2.346 in) - 0.709 in) - LDPE - Natural
Accessories Notify Me
RoHS Compliant
Description
+
Push-In Plug - 2.346 in) - 0.709 in) - LDPE - Natural
Search Keywords: BP1154A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:BP1154A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is BP1154A RoHS compliant?
Yes, BP1154A is RoHS compliant.
What is the lead time for BP1154A?
The standard lead time for BP1154A is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
19 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
125
$5.73
250
$3.53
375
$2.79
500 +
$2.74
Click for Quote
Log in
to unlock special pricing