- Home ›
- All Products›
- BP1144A
BP1144A
Essentra
Push-In Plug - 2.028 in) - 0.709 in) - LDPE - Natural
Accessories Notify Me
RoHS Compliant
Description
+
Push-In Plug - 2.028 in) - 0.709 in) - LDPE - Natural
Search Keywords: BP1144A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:BP1144A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
375
$1.006
750
$0.755
1,125
$0.704
1,500 +
$0.690
Click for Quote
Log in
to unlock special pricing