- Home ›
- All Products›
- BP1142A
Essentra
BP1142A
Push-In Plug - 1.988 in) - 0.551 in) - LDPE - Natural
Accessories Notify Me
RoHS Compliant
Description
+
Push-In Plug - 1.988 in) - 0.551 in) - LDPE - Natural
Search Keywords: BP1142A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:BP1142A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is BP1142A RoHS compliant?
Yes, BP1142A is RoHS compliant.
What is the lead time for BP1142A?
The standard lead time for BP1142A is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
100
$1.31
300
$1.27
500
$1.21
1,000
$1.16
2,500
$1.11
5,000
$1.08
7,500
$1.07
10,000 +
$1.06
Click for Quote
Log in
to unlock special pricing