- Home ›
- All Products›
- BP1140A
BP1140A
Essentra
Push-In Plug - 1.811 in) - 0.709 in) - LDPE - Natural
Accessories Notify Me
RoHS Compliant
Description
+
Push-In Plug - 1.811 in) - 0.709 in) - LDPE - Natural
Search Keywords: BP1140A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:BP1140A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
17 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
50
$0.885
250
$0.719
500
$0.718
1,000
$0.687
2,500
$0.631
5,000
$0.629
7,500
$0.614
10,000 +
$0.612
Click for Quote
Log in
to unlock special pricing