- Home ›
- All Products›
- BP1130A
Essentra
BP1130A
Push-In Plug - 1.512 in) - 0.591 in) - LDPE - Natural
Accessories Notify Me
RoHS Compliant
Description
+
Push-In Plug - 1.512 in) - 0.591 in) - LDPE - Natural
Search Keywords: BP1130A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:BP1130A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
2000
Frequently Asked Questions
Is BP1130A RoHS compliant?
Yes, BP1130A is RoHS compliant.
What is the lead time for BP1130A?
The standard lead time for BP1130A is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
17 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
500
$0.6316
1,000
$0.4737
1,500
$0.4421
2,000 +
$0.4333
Click for Quote
Log in
to unlock special pricing