- Home ›
- All Products›
- BP1088A
BP1088A
Essentra
Push-In Plug - 0.906 in) - 0.760 in) - LDPE - Natural
Accessories Notify Me
RoHS Compliant
Description
+
Push-In Plug - 0.906 in) - 0.760 in) - LDPE - Natural
Search Keywords: BP1088A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:BP1088A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
100
$0.4983
500
$0.4048
1,000
$0.3867
2,500
$0.3701
5,000
$0.3549
7,500
$0.3540
10,000
$0.3455
15,000 +
$0.3446
Click for Quote
Log in
to unlock special pricing