- Home ›
- All Products›
- BP1078A
Essentra
BP1078A
Push-In Plug - 0.807 in) - 0.421 in) - LDPE - Natural
Accessories Notify Me
RoHS Compliant
Description
+
Push-In Plug - 0.807 in) - 0.421 in) - LDPE - Natural
Search Keywords: BP1078A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:BP1078A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
3000
Frequently Asked Questions
Is BP1078A RoHS compliant?
Yes, BP1078A is RoHS compliant.
What is the lead time for BP1078A?
The standard lead time for BP1078A is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
17 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
250
$0.2337
1,000
$0.1841
3,000
$0.1761
6,000
$0.1736
9,000
$0.1664
27,000
$0.1599
51,000
$0.1595
102,000 +
$0.1578
Click for Quote
Log in
to unlock special pricing