- Home ›
- All Products›
- BP1068A
Essentra
BP1068A
Push-In Plug - 0.740 in) - 0.354 in) - LDPE - Natural
Accessories Notify Me
RoHS Compliant
Description
+
Push-In Plug - 0.740 in) - 0.354 in) - LDPE - Natural
Search Keywords: BP1068A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:BP1068A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is BP1068A RoHS compliant?
Yes, BP1068A is RoHS compliant.
What is the lead time for BP1068A?
The standard lead time for BP1068A is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
17 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
500
$0.3359
1,000
$0.3351
2,500
$0.3071
5,000
$0.2945
7,500
$0.2938
10,000
$0.2930
15,000
$0.2867
25,000 +
$0.2829
Click for Quote
Log in
to unlock special pricing