- Home ›
- All Products›
- BP1030A
Essentra
BP1030A
Push-In Plug - 0.394 in) - 0.157 in) - LDPE - Natural
Accessories Notify Me
RoHS Compliant
Description
+
Push-In Plug - 0.394 in) - 0.157 in) - LDPE - Natural
Search Keywords: BP1030A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:BP1030A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is BP1030A RoHS compliant?
Yes, BP1030A is RoHS compliant.
What is the lead time for BP1030A?
The standard lead time for BP1030A is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
17 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
500
$0.3135
1,000
$0.2945
2,500
$0.2817
5,000
$0.2738
7,500
$0.2663
25,000
$0.2558
50,000 +
$0.2551
Click for Quote
Log in
to unlock special pricing