- Home ›
- All Products›
- BP1026A
BP1026A
Essentra
Push-In Plug - 0.366 in) - 0.177 in) - LDPE - Natural
Accessories Notify Me
RoHS Compliant
Description
+
Push-In Plug - 0.366 in) - 0.177 in) - LDPE - Natural
Search Keywords: BP1026A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:BP1026A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
6000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,500
Ships today, if you order in
Minimum Order Quantity:
250
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$0.2113
2,500
$0.1109
6,000
$0.1020
12,000
$0.0988
30,000
$0.0983
54,000
$0.0978
102,000
$0.0973
150,000 +
$0.0968
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT