- Home ›
- All Products›
- BP1020A
BP1020A
Essentra
Push-In Plug - 0.331 in) - 0.236 in) - LDPE - Natural
Accessories Notify Me
RoHS Compliant
Description
+
Push-In Plug - 0.331 in) - 0.236 in) - LDPE - Natural
Search Keywords: BP1020A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:BP1020A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
10000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
17 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
2,500
$0.1078
5,000
$0.0809
7,500
$0.0755
10,000 +
$0.0740
Click for Quote
Log in
to unlock special pricing