- Home ›
- All Products›
- BP1002A
BP1002A
Essentra
Push-In Plug - 0.102 in) - 0.157 in) - LDPE - Natural
Accessories Notify Me
RoHS Compliant
Description
+
Push-In Plug - 0.102 in) - 0.157 in) - LDPE - Natural
Search Keywords: BP1002A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:BP1002A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1,000
$0.2797
3,000
$0.2637
5,000
$0.2600
8,000
$0.2529
10,000
$0.2522
25,000
$0.2429
50,000 +
$0.2423
Click for Quote
Log in
to unlock special pricing