- Home ›
- All Products›
- BP1000A
Essentra
BP1000A
Push-In Plug - 0.083 in) - 0.276 in) - LDPE - Natural
Accessories Notify Me
RoHS Compliant
Description
+
Push-In Plug - 0.083 in) - 0.276 in) - LDPE - Natural
Search Keywords: BP1000A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:BP1000A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is BP1000A RoHS compliant?
Yes, BP1000A is RoHS compliant.
What is the lead time for BP1000A?
The standard lead time for BP1000A is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
17 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
1,000
$0.2009
3,000
$0.1922
5,000
$0.1894
8,000
$0.1816
10,000
$0.1812
25,000
$0.1745
50,000
$0.1740
100,000 +
$0.1722
Click for Quote
Log in
to unlock special pricing