- Home ›
- All Products›
- BNC24B
BNC24B
Essentra
Bolt Protection Cap - Compatible Bolt Size - M24 - Distance Across Flats - 35.7 mm (1.406 in) - Push-Fit - White
Accessories Notify Me
RoHS Compliant
Description
+
Bolt Protection Cap - Compatible Bolt Size - M24 - Distance Across Flats - 35.7 mm (1.406 in) - Push-Fit - White
Search Keywords: BNC24B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:BNC24B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
22 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
500
$0.5900
1,000
$0.5636
2,500
$0.5318
5,000
$0.5173
7,500
$0.5035
10,000
$0.5022
15,000
$0.4968
25,000 +
$0.4956
Click for Quote
Log in
to unlock special pricing