- Home ›
- All Products›
- BNC22A
Essentra
BNC22A
Bolt Protection Cap - Compatible Bolt Size - M22 - Distance Across Flats - 31.8 mm (1.252 in) - Push-Fit - Black
Accessories Notify Me
RoHS Compliant
Description
+
Bolt Protection Cap - Compatible Bolt Size - M22 - Distance Across Flats - 31.8 mm (1.252 in) - Push-Fit - Black
Search Keywords: BNC22A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:BNC22A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
800
Frequently Asked Questions
Is BNC22A RoHS compliant?
Yes, BNC22A is RoHS compliant.
What is the lead time for BNC22A?
The standard lead time for BNC22A is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
17 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
50
$0.6994
250
$0.5866
800
$0.5428
1,600
$0.5196
3,200
$0.4982
5,600
$0.4970
8,000
$0.4849
15,200 +
$0.4785
Click for Quote
Log in
to unlock special pricing