- Home ›
- All Products›
- BNC20A
Essentra
BNC20A
Bolt Protection Cap - Compatible Bolt Size - M20 - Distance Across Flats - 29.8 mm (1.173 in) - Push-Fit - Black
Accessories Notify Me
RoHS Compliant
Description
+
Bolt Protection Cap - Compatible Bolt Size - M20 - Distance Across Flats - 29.8 mm (1.173 in) - Push-Fit - Black
Search Keywords: BNC20A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:BNC20A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
1200
Frequently Asked Questions
Is BNC20A RoHS compliant?
Yes, BNC20A is RoHS compliant.
What is the lead time for BNC20A?
The standard lead time for BNC20A is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
17 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
50
$0.6369
250
$0.5342
1,200
$0.4943
3,600
$0.4537
6,000
$0.4526
8,400
$0.4416
10,800
$0.4405
15,600 +
$0.4358
Click for Quote
Log in
to unlock special pricing