- Home ›
- All Products›
- BNC18B
BNC18B
Essentra
Bolt Protection Cap - Compatible Bolt Size - M18 - Distance Across Flats - 26.8 mm (1.055 in) - Push-Fit - White
Accessories Notify Me
RoHS Compliant
Description
+
Bolt Protection Cap - Compatible Bolt Size - M18 - Distance Across Flats - 26.8 mm (1.055 in) - Push-Fit - White
Search Keywords: BNC18B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:BNC18B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
50
$0.5015
500
$0.4075
1,500
$0.3893
3,000
$0.3673
6,000
$0.3573
10,500
$0.3477
15,000
$0.3469
25,500 +
$0.3432
Click for Quote
Log in
to unlock special pricing