- Home ›
- All Products›
- BNC18A
Essentra
BNC18A
Bolt Protection Cap - Compatible Bolt Size - M18 - Distance Across Flats - 26.8 mm (1.055 in) - Push-Fit - Black
Accessories Notify Me
RoHS Compliant
Description
+
Bolt Protection Cap - Compatible Bolt Size - M18 - Distance Across Flats - 26.8 mm (1.055 in) - Push-Fit - Black
Search Keywords: BNC18A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | BNC18A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3923500000 |
| COO: | GB |
Supplier's Standard Package:
|
1500 |
Frequently Asked Questions
Is BNC18A RoHS compliant?
Yes, BNC18A is RoHS compliant.
What is the lead time for BNC18A?
The standard lead time for BNC18A is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
17 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
50
$0.5281
500
$0.4291
1,500
$0.4098
3,000
$0.3868
6,000
$0.3762
10,500
$0.3661
15,000
$0.3652
25,500 +
$0.3613
Click for Quote
Log in
to unlock special pricing