- Home ›
- All Products›
- BNC10B
BNC10B
Essentra
Bolt Protection Cap - Compatible Bolt Size - M10 - Distance Across Flats - 16.8 mm (0.661 in) - Push-Fit - White
Accessories Notify Me
RoHS Compliant
Description
+
Bolt Protection Cap - Compatible Bolt Size - M10 - Distance Across Flats - 16.8 mm (0.661 in) - Push-Fit - White
Search Keywords: BNC10B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:BNC10B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
100
$0.2440
1,000
$0.1923
2,500
$0.1839
5,000
$0.1813
7,500
$0.1787
25,000
$0.1670
50,000
$0.1666
100,000 +
$0.1648
Click for Quote
Log in
to unlock special pricing