- Home ›
- All Products›
- BNC10A
BNC10A
Essentra
Bolt Protection Cap - Compatible Bolt Size - M10 - Distance Across Flats - 16.8 mm (0.661 in) - Push-Fit - Black
Accessories Notify Me
RoHS Compliant
Description
+
Bolt Protection Cap - Compatible Bolt Size - M10 - Distance Across Flats - 16.8 mm (0.661 in) - Push-Fit - Black
Search Keywords: BNC10A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:BNC10A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
100
$0.2569
1,000
$0.2024
2,500
$0.1936
5,000
$0.1909
7,500
$0.1830
25,000
$0.1758
50,000
$0.1753
100,000 +
$0.1735
Click for Quote
Log in
to unlock special pricing