- Home ›
- All Products›
- BNC08A
BNC08A
Essentra
Bolt Protection Cap - Compatible Bolt Size - M8 - Distance Across Flats - 12.8 mm (0.504 in) - Push-Fit - Black
Accessories Notify Me
RoHS Compliant
Description
+
Bolt Protection Cap - Compatible Bolt Size - M8 - Distance Across Flats - 12.8 mm (0.504 in) - Push-Fit - Black
Search Keywords: BNC08A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:BNC08A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:BR
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,250
$0.2176
2,500
$0.1632
3,750
$0.1523
5,000 +
$0.1493
Click for Quote
Log in
to unlock special pricing