- Home ›
- All Products›
- BNC06B
Essentra
BNC06B
Bolt Protection Cap - Compatible Bolt Size - M6 - Distance Across Flats - 9.8 mm (0.386 in) - Push-Fit - White
Accessories Notify Me
RoHS Compliant
Description
+
Bolt Protection Cap - Compatible Bolt Size - M6 - Distance Across Flats - 9.8 mm (0.386 in) - Push-Fit - White
Search Keywords: BNC06B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:BNC06B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
5000
Frequently Asked Questions
Is BNC06B RoHS compliant?
Yes, BNC06B is RoHS compliant.
What is the lead time for BNC06B?
The standard lead time for BNC06B is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
17 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
250
$0.1467
2,500
$0.1156
5,000
$0.1106
10,000
$0.1075
25,000
$0.1045
50,000
$0.1004
100,000
$0.1001
150,000 +
$0.0991
Click for Quote
Log in
to unlock special pricing