- Home ›
- All Products›
- BNC05B
BNC05B
Essentra
Bolt Protection Cap - Compatible Bolt Size - M5 - Distance Across Flats - 7.9 mm (0.311 in) - Push-Fit - White
Accessories Notify Me
RoHS Compliant
Description
+
Bolt Protection Cap - Compatible Bolt Size - M5 - Distance Across Flats - 7.9 mm (0.311 in) - Push-Fit - White
Search Keywords: BNC05B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:BNC05B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
23 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
250
$0.1179
2,500
$0.0929
5,000
$0.0888
10,000
$0.0876
25,000
$0.0840
50,000
$0.0807
100,000
$0.0805
150,000 +
$0.0803
Click for Quote
Log in
to unlock special pricing