- Home ›
- All Products›
- BMS-DA-48
BMS-DA-48
Essentra
Horizontal Card Guide - Overall Width 1219.2 mm (48.000 in)
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Horizontal Card Guide - Overall Width 1219.2 mm (48.000 in)
Search Keywords: BMSDA48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:BMS-DA-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$945.16
3
$932.22
5 +
$907.36
Click for Quote
Log in
to unlock special pricing