- Home ›
- All Products›
- BIB-1
BIB-1
Essentra
Push-Fit Feet - Round - 0.090 in (2.3 mm) Base Height - 0.197 to 0.212 in (5 to 5.4 mm) Compatible Hole Diameter Range - 0.980 ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Push-Fit Feet - Round - 0.090 in (2.3 mm) Base Height - 0.197 to 0.212 in (5 to 5.4 mm) Compatible Hole Diameter Range - 0.980 in (24.9 mm) Overall Height - Rubber - Black.
Search Keywords: BIB1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:BIB-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
100
$0.2889
1,000
$0.2276
3,000
$0.2177
5,000
$0.2116
8,000
$0.2058
25,000
$0.1077
50,000
$0.1034
100,000 +
$0.1019
Click for Quote
Log in
to unlock special pricing