- Home ›
- All Products›
- BHF-8
Description
+
Black Nylon Fir Tree Push-In Rivet - Type 3 - Compatible Hole Diameter 6.4 mm (0.250 in) - Compatible Panel Thickness Range 13.3 - 21 mm (0.525 - 0.825 in)
Search Keywords: BHF8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:BHF-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:MX
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,000
$0.1265
3,000
$0.1188
5,000
$0.1136
8,000
$0.1120
25,000
$0.0948
50,000
$0.0911
100,000
$0.0908
150,000 +
$0.0899
Click for Quote
Log in
to unlock special pricing