- Home ›
- All Products›
- BAB-3
BAB-3
Essentra
Push-Fit Feet - Base Height - 2 mm (0.080 in) - Overall Height - 20.1 mm (0.790 in) - Maximum Compatible Hole Diameter - 5 ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Push-Fit Feet - Base Height - 2 mm (0.080 in) - Overall Height - 20.1 mm (0.790 in) - Maximum Compatible Hole Diameter - 5 mm (0.197 in) - Minimum Compatible Hole Diameter - 4.7 mm (0.185 in)
Search Keywords: BAB3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:BAB-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926305060
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,000
$0.2150
3,000
$0.2057
5,000
$0.2027
8,000
$0.1944
10,000
$0.1712
25,000
$0.1563
50,000
$0.1559
100,000 +
$0.1543
Click for Quote
Log in
to unlock special pricing