- Home ›
- All Products›
- BAB-2
BAB-2
Essentra
Push-Fit Feet - Base Height - 2.3 mm (0.090 in) - Overall Height - 24.9 mm (0.980 in) - Maximum Compatible Hole Diameter - ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Push-Fit Feet - Base Height - 2.3 mm (0.090 in) - Overall Height - 24.9 mm (0.980 in) - Maximum Compatible Hole Diameter - 5.4 mm (0.212 in) - Minimum Compatible Hole Diameter - 5 mm (0.197 in)
Search Keywords: BAB2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:BAB-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1,000
$0.2042
3,000
$0.1953
5,000
$0.1925
8,000
$0.1846
10,000
$0.1626
25,000
$0.1484
50,000
$0.1480
100,000 +
$0.1465
Click for Quote
Log in
to unlock special pricing