- Home ›
- All Products›
- ASPR-16-125
Essentra
ASPR-16-125
Self-Adhesive Feet - Base Diameter - 25.4 mm (1.000 in) - Base Height - 3.2 mm (0.125 in) - Color - Black - Material - P ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Self-Adhesive Feet - Base Diameter - 25.4 mm (1.000 in) - Base Height - 3.2 mm (0.125 in) - Color - Black - Material - PE Foam - Quantity Per Pad1000
Search Keywords: ASPR16125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:ASPR-16-125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is ASPR-16-125 RoHS compliant?
Yes, ASPR-16-125 is RoHS compliant.
What is the lead time for ASPR-16-125?
The standard lead time for ASPR-16-125 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1,000
$0.1648
3,000
$0.1577
5,000
$0.1417
8,000
$0.1377
25,000
$0.1274
50,000
$0.1224
100,000 +
$0.1221
Click for Quote
Log in
to unlock special pricing