- Home ›
- All Products›
- ASB4A
Essentra
ASB4A
Armor Bushing - Size Designation 0.750 in) (19.1 mm) - Cable Type 12/4 - 10/2 - 10/3 - 2/1 - Red
Accessories Notify Me
RoHS Compliant
Description
+
Armor Bushing - Size Designation 0.750 in) (19.1 mm) - Cable Type 12/4 - 10/2 - 10/3 - 2/1 - Red
Search Keywords: ASB4A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:ASB4A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CA
-
Supplier Standard Pack:
4000
Frequently Asked Questions
Is ASB4A RoHS compliant?
Yes, ASB4A is RoHS compliant.
What is the lead time for ASB4A?
The standard lead time for ASB4A is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
5 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1,000
$0.3322
2,000
$0.2492
3,000
$0.2325
4,000 +
$0.2279
Click for Quote
Log in
to unlock special pricing