- Home ›
- All Products›
- ASB2A
ASB2A
Essentra
Armor Bushing - Size Designation 0.438 in) (11.1 mm) - Cable Type 12/4 - 10/2 - 10/3 - 2/1 - Red
Accessories Notify Me
RoHS Compliant
Description
+
Armor Bushing - Size Designation 0.438 in) (11.1 mm) - Cable Type 12/4 - 10/2 - 10/3 - 2/1 - Red
Search Keywords: ASB2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:ASB2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CA
-
Supplier Standard Pack:
15000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
3,750
$0.2015
7,500
$0.1240
11,250
$0.0982
15,000 +
$0.0962
Click for Quote
Log in
to unlock special pricing