- Home ›
- All Products›
- ASB0A
ASB0A
Essentra
Armor Bushing - Size Designation 0.313 in) (8 mm) - Cable Type 14/2 - 14/3 - 12/2 - Red
Accessories Notify Me
RoHS Compliant
Description
+
Armor Bushing - Size Designation 0.313 in) (8 mm) - Cable Type 14/2 - 14/3 - 12/2 - Red
Search Keywords: ASB0A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:ASB0A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CA
-
Supplier Standard Pack:
30000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
7,500
$0.1074
15,000
$0.0661
22,500
$0.0523
30,000 +
$0.0513
Click for Quote
Log in
to unlock special pricing