- Home ›
- All Products›
- AS3/4A
AS3/4A
Essentra
Round End Caps - Standard - Blue in)side Diameter19.1 mm (0.750 in) - in)side Height 9.5 mm (0.375 in)
Accessories Notify Me
RoHS Compliant
Description
+
Round End Caps - Standard - Blue in)side Diameter19.1 mm (0.750 in) - in)side Height 9.5 mm (0.375 in)
Search Keywords: AS34A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:AS3/4A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
6000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
250
$0.0979
2,500
$0.0771
6,000
$0.0738
12,000
$0.0727
30,000
$0.0697
54,000
$0.0670
102,000
$0.0668
150,000 +
$0.0666
Click for Quote
Log in
to unlock special pricing