- Home ›
- All Products›
- AS1A
Essentra
AS1A
Round End Caps - Standard - Blue in)side Diameter25.4 mm (1.000 in) - in)side Height 9.5 mm (0.375 in)
Accessories Notify Me
RoHS Compliant
Description
+
Round End Caps - Standard - Blue in)side Diameter25.4 mm (1.000 in) - in)side Height 9.5 mm (0.375 in)
Search Keywords: AS1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:AS1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
4000
Frequently Asked Questions
Is AS1A RoHS compliant?
Yes, AS1A is RoHS compliant.
What is the lead time for AS1A?
The standard lead time for AS1A is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
6 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
250
$0.1292
4,000
$0.0974
8,000
$0.0960
12,000
$0.0946
28,000
$0.0921
52,000
$0.0884
100,000
$0.0882
152,000 +
$0.0873
Click for Quote
Log in
to unlock special pricing