- Home ›
- All Products›
- AS1/2A
Essentra
AS1/2A
Round End Caps - Standard - Blue in)side Diameter12.7 mm (0.500 in) - in)side Height 12.7 mm (0.500 in)
Accessories Notify Me
RoHS Compliant
Description
+
Round End Caps - Standard - Blue in)side Diameter12.7 mm (0.500 in) - in)side Height 12.7 mm (0.500 in)
Search Keywords: AS12A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:AS1/2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier's Standard Package:
5000
Frequently Asked Questions
Is AS1/2A RoHS compliant?
Yes, AS1/2A is RoHS compliant.
What is the lead time for AS1/2A?
The standard lead time for AS1/2A is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
6 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
5,000
$0.0585
10,000
$0.0559
25,000
$0.0544
50,000
$0.0529
100,000
$0.0508
150,000
$0.0507
250,000 +
$0.0505
Click for Quote
Log in
to unlock special pricing