- Home ›
- All Products›
- AR145A
AR145A
Essentra
Round End Caps - Standard - Red in)side Diameter30.5 mm (1.200 in) - in)side Height 26.5 mm (1.043 in)
Accessories Notify Me
RoHS Compliant
Description
+
Round End Caps - Standard - Red in)side Diameter30.5 mm (1.200 in) - in)side Height 26.5 mm (1.043 in)
Search Keywords: AR145A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:AR145A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
800
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
800
$0.2273
1,600
$0.2267
3,200
$0.2174
5,600
$0.2113
8,000
$0.2055
25,600
$0.1974
50,400 +
$0.1969
Click for Quote
Log in
to unlock special pricing