- Home ›
- All Products›
- AR140A
AR140A
Essentra
Round End Caps - Standard - Red in)side Diameter28 mm (1.102 in) - in)side Height 26.5 mm (1.043 in)
Accessories Notify Me
RoHS Compliant
Description
+
Round End Caps - Standard - Red in)side Diameter28 mm (1.102 in) - in)side Height 26.5 mm (1.043 in)
Search Keywords: AR140A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:AR140A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1,000
$0.1997
3,000
$0.1910
5,000
$0.1883
8,000
$0.1805
10,000
$0.1801
25,000
$0.1734
50,000
$0.1730
100,000 +
$0.1712
Click for Quote
Log in
to unlock special pricing