- Home ›
- All Products›
- AR110A
AR110A
Essentra
Round End Caps - Standard - Red in)side Diameter14.7 mm (0.580 in) - in)side Height 20 mm (0.787 in)
Accessories Notify Me
RoHS Compliant
Description
+
Round End Caps - Standard - Red in)side Diameter14.7 mm (0.580 in) - in)side Height 20 mm (0.787 in)
Search Keywords: AR110A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:AR110A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$0.1029
2,500
$0.0811
5,000
$0.0775
10,000
$0.0764
25,000
$0.0733
50,000
$0.0704
100,000
$0.0702
150,000 +
$0.0700
Click for Quote
Log in
to unlock special pricing