- Home ›
- All Products›
- AR105A
AR105A
Essentra
Round End Caps - Standard - Red in)side Diameter11.4 mm (0.450 in) - in)side Height 16 mm (0.630 in)
Accessories Notify Me
RoHS Compliant
Description
+
Round End Caps - Standard - Red in)side Diameter11.4 mm (0.450 in) - in)side Height 16 mm (0.630 in)
Search Keywords: AR105A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:AR105A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
10000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
500
$0.0869
2,500
$0.0685
5,000
$0.0683
7,500
$0.0655
30,000
$0.0619
50,000
$0.0618
100,000
$0.0595
150,000 +
$0.0593
Click for Quote
Log in
to unlock special pricing