- Home ›
- All Products›
- AL7A
AL7A
Essentra
P-Style Cable Clamp - Aluminum Alloy - Compatible Cable Diameter Range - 11.1 mm (0.438 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
P-Style Cable Clamp - Aluminum Alloy - Compatible Cable Diameter Range - 11.1 mm (0.438 in)
Search Keywords: AL7A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:AL7A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,000
$0.1563
3,000
$0.1500
5,000
$0.1480
8,000
$0.1461
25,000
$0.1372
50,000
$0.1207
100,000
$0.1204
150,000 +
$0.1193
Click for Quote
Log in
to unlock special pricing