- Home ›
- All Products›
- AL20
AL20
Essentra
P-Style Cable Clamp - Aluminum Alloy - Compatible Cable Diameter Range - 31.8 mm (1.250 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
P-Style Cable Clamp - Aluminum Alloy - Compatible Cable Diameter Range - 31.8 mm (1.250 in)
Search Keywords: AL20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:AL20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
25
$1.652
250
$1.343
500
$1.282
1,000
$1.227
2,500
$1.177
5,000
$0.707
7,500
$0.705
10,000 +
$0.698
Click for Quote
Log in
to unlock special pricing