- Home ›
- All Products›
- AL14
Essentra
AL14
P-Style Cable Clamp - Aluminum Alloy - Compatible Cable Diameter Range - 22.2 mm (0.875 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
P-Style Cable Clamp - Aluminum Alloy - Compatible Cable Diameter Range - 22.2 mm (0.875 in)
Search Keywords: AL14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:AL14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is AL14 RoHS compliant?
Yes, AL14 is RoHS compliant.
What is the lead time for AL14?
The standard lead time for AL14 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
21 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
25
$1.2079
250
$0.9814
500
$0.9375
1,000
$0.8973
2,500
$0.8288
5,000
$0.4766
7,500
$0.4639
10,000 +
$0.4627
Click for Quote
Log in
to unlock special pricing