- Home ›
- All Products›
- AL12
AL12
Essentra
P-Style Cable Clamp - Aluminum Alloy - Compatible Cable Diameter Range - 19.1 mm (0.750 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
P-Style Cable Clamp - Aluminum Alloy - Compatible Cable Diameter Range - 19.1 mm (0.750 in)
Search Keywords: AL12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:AL12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$1.0403
250
$0.8452
500
$0.8074
1,000
$0.7728
2,500
$0.7138
5,000
$0.4104
7,500
$0.4094
10,000 +
$0.3995
Click for Quote
Log in
to unlock special pricing