- Home ›
- All Products›
- AHG-1
Essentra
AHG-1
Stepped Grommet - 0.197 to 0.276 in (5.0 to 7.0 mm) Compatible Cable Diameter Range - 0.945 in (24.0 mm) Compatible Hole Diame ...
Accessories Notify Me
RoHS Compliant
bag Packaging
Description
+
Stepped Grommet - 0.197 to 0.276 in (5.0 to 7.0 mm) Compatible Cable Diameter Range - 0.945 in (24.0 mm) Compatible Hole Diameter - 0.098 in (2.5 mm) Compatible Panel Thickness - 0.752 in (19.1 mm) Overall Height - EPDM - Black.
Search Keywords: AHG1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:AHG-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is AHG-1 RoHS compliant?
Yes, AHG-1 is RoHS compliant.
What is the lead time for AHG-1?
The standard lead time for AHG-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
15 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
25
$1.674
100
$1.404
250
$1.360
500
$1.300
1,000
$1.244
2,500
$1.193
5,000
$0.774
7,500 +
$0.772
Click for Quote
Log in
to unlock special pricing