- Home ›
- All Products›
- AFMP120B
AFMP120B
Essentra
Rubber Pad - Bolt Down Base : Bolt-Down - Base Diameter : 119.9 mm (4.720 in) - Material : Nylon - Steel
Accessories Notify Me
RoHS Compliant
Description
+
Rubber Pad - Bolt Down Base : Bolt-Down - Base Diameter : 119.9 mm (4.720 in) - Material : Nylon - Steel
Search Keywords: AFMP120B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:AFMP120B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$10.17
25
$9.22
50
$8.81
100
$8.55
250
$8.08
500
$7.87
1,000 +
$7.76
Click for Quote
Log in
to unlock special pricing