- Home ›
- All Products›
- AFMP100B
AFMP100B
Essentra
Rubber Pad - Bolt Down Base : Bolt-Down - Base Diameter : 100.1 mm (3.940 in) - Material : Nylon - Steel
Accessories Notify Me
RoHS Compliant
Description
+
Rubber Pad - Bolt Down Base : Bolt-Down - Base Diameter : 100.1 mm (3.940 in) - Material : Nylon - Steel
Search Keywords: AFMP100B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:AFMP100B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$7.50
25
$6.29
100
$5.82
250
$5.57
500
$5.34
1,000
$5.20
2,500
$5.06
5,000 +
$5.00
Click for Quote
Log in
to unlock special pricing