- Home ›
- All Products›
- AFMP100A
Essentra
AFMP100A
Rubber Pad - Bolt Down Base : Regular - Base Diameter : 100.1 mm (3.940 in) - Material : Nylon - Steel
Accessories Notify Me
RoHS Compliant
Description
+
Rubber Pad - Bolt Down Base : Regular - Base Diameter : 100.1 mm (3.940 in) - Material : Nylon - Steel
Search Keywords: AFMP100A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:AFMP100A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is AFMP100A RoHS compliant?
Yes, AFMP100A is RoHS compliant.
What is the lead time for AFMP100A?
The standard lead time for AFMP100A is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
5
$7.90
25
$6.42
50
$6.41
100
$6.13
250
$5.63
500
$5.62
1,000
$5.48
2,500 +
$5.27
Click for Quote
Log in
to unlock special pricing