- Home ›
- All Products›
- AFMP080A
AFMP080A
Essentra
Rubber Pad - Bolt Down Base : Regular - Base Diameter : 80 mm (3.150 in) - Material : Nylon - Steel
Accessories Notify Me
RoHS Compliant
Description
+
Rubber Pad - Bolt Down Base : Regular - Base Diameter : 80 mm (3.150 in) - Material : Nylon - Steel
Search Keywords: AFMP080A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:AFMP080A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$5.19
50
$4.22
100
$4.03
250
$3.91
500
$3.70
1,000
$3.60
2,500
$3.51
5,000 +
$3.46
Click for Quote
Log in
to unlock special pricing